Image for 24978410933574 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24978410933574

DigiKey Part Number
24978410933574-ND
Manufacturer
Manufacturer Product Number
24978410933574
Description
PMI NEON DATALITE YLW 100K STOVE
Customer Reference
Detailed Description
Neon Panel Indicator 105V ~ 125V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
Neon
Lamp Color
-
Lens Color
Amber
Lens Transparency
-
Ratings
AC/DC
Voltage
105V ~ 125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
7.11mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.