


593262626013F | |
---|---|
DigiKey Part Number | 350-2207-2-ND - Tape & Reel (TR) 350-2207-1-ND - Cut Tape (CT) 350-2207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593262626013F |
Description | LED CBI 3MM 3X1 BLUE SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 3) Diffused 3.5V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | Blue (x 3) | |
Wavelength - Peak | 465nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 7mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.5V | |
Mounting Type | Surface Mount, Right Angle |