
TEL0159 | |
---|---|
DigiKey Part Number | 1738-TEL0159-ND |
Manufacturer | |
Manufacturer Product Number | TEL0159 |
Description | RF TXRX MOD CEL CHIP+IPEX4 CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Galileo, GLONASS, GNSS, GPS, LTE, WCDMA Transceiver Module Integrated, Chip + I-PEX4 Card Edge |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 3Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, I2S, UART, USB | |
Antenna Type | Integrated, Chip + I-PEX4 | |
Utilized IC / Part | SIM8262E-M2 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.4V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,047.71000 | $2,047.71 |