
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1Hz ~ 10Hz | |
Sensitivity | -161dBm | |
Data Rate (Max) | 9.6kbps | |
Modulation or Protocol | GPS | |
Applications | General Purpose | |
Current - Receiving | 30mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | On-Board, Patch | |
Features | - | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.50000 | $122.50 |


