
SEN0519 | |
---|---|
DigiKey Part Number | 1738-SEN0519-ND |
Manufacturer | |
Manufacturer Product Number | SEN0519 |
Description | ULT SEN 75KHZ 5V/12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 75kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 75kHz | |
Voltage - Rated | 5V ~ 12V | |
Beam Angle | 20° | |
Operating Temperature | -10°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $814.97000 | $814.97 |