
SEN0332 | |
|---|---|
DigiKey Part Number | 1738-SEN0332-ND |
Manufacturer | |
Manufacturer Product Number | SEN0332 |
Description | FERMION SHT31-F DIGITAL TEMP BRD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SHT31 Humidity, Temperature Sensor Fermion Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Fermion | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | SHT31 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.75000 | $79.75 |


