FIT0872
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0872

DigiKey Part Number
1738-FIT0872-ND
Manufacturer
Manufacturer Product Number
FIT0872
Description
COAX CBL U.FL, TO SMA 3.9"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), I-PEX to SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC), I-PEX to SMA
1st Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
3.937" (100.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
-
Features
2 pcs per pkg, Shielded
Operating Temperature
-
Ingress Protection
-
In-Stock: 21
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.23000$40.23
Manufacturers Standard Package