
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 6VDC | |
RPM | 40 RPM | |
Torque - Rated (oz-in / mNm) | 34.72 / 245.2 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.728" (18.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | 150 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.35 lb (160 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.58000 | $155.58 |