
FIT0127 | |
---|---|
DigiKey Part Number | 1738-FIT0127-ND |
Manufacturer | |
Manufacturer Product Number | FIT0127 |
Description | BASIC 16X2 CHARACTER LCD - WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots w/Cursor LCD - Color Without Backlight Parallel 80.00mm x 36.00mm x 13.20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots w/Cursor | |
Display Type | LCD - Color | |
Display Mode | - | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.20mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 4.7V ~ 5.3V | |
Dot Size | 0.66mm W x 0.56mm H | |
Interface | Parallel | |
Controller Type | KS0066 | |
Operating Temperature | - | |
Text Color | White | |
Background Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.00000 | $78.00 |