
DRI0044-A | |
---|---|
DigiKey Part Number | 1738-1394-ND |
Manufacturer | |
Manufacturer Product Number | DRI0044-A |
Description | 2X1.2A MOTOR DRIVER GRAVITY BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TB6612FNG Motor Controller/Driver Power Management Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | TB6612FNG | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.87000 | $64.87 |