
DFR1248 | |
|---|---|
DigiKey Part Number | 1738-DFR1248-ND |
Manufacturer | |
Manufacturer Product Number | DFR1248 |
Description | 51W POE EXPANSION BOARD FOR LATT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power over Ethernet (PoE) Power Management LattePanda Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LattePanda | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $352.70000 | $352.70 |


