DFR1022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1022

DigiKey Part Number
1738-DFR1022-ND
Manufacturer
Manufacturer Product Number
DFR1022
Description
SENSOR OPTICAL 50-24MM TTL, UART
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.969" ~ 1181.102" (50mm ~ 30m) TTL, UART Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
1.969" ~ 1181.102" (50mm ~ 30m)
Output Type
TTL, UART
Voltage - Supply
4.9V ~ 5.2V
Current - Supply
400 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,899.91000$3,899.91
Manufacturers Standard Package