
DFR0999 | |
---|---|
DigiKey Part Number | 1738-DFR0999-ND |
Manufacturer | |
Manufacturer Product Number | DFR0999 |
Description | GRAVITY: SCI DAQ MODULE WITH SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ADC/DAC Module Data Acquisition Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Data Acquisition | |
Function | ADC/DAC Module | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $327.62000 | $327.62 |