1759513-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1759513-1
1759513-1
1759513-1

1759513-1

DigiKey Part Number
17-1759513-1TR-ND - Tape & Reel (TR)
17-1759513-1CT-ND - Cut Tape (CT)
17-1759513-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1759513-1
Description
CONN PCI EXP MIN FML 52POS 0.031
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1759513-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
52
Card Thickness
-
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,286
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.37000$10.37
10$8.83300$88.33
25$8.27480$206.87
50$7.87960$393.98
100$7.50260$750.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$6.86689$2,403.41
700$6.53903$4,577.32
1,050$6.35455$6,672.28
1,750$6.12964$10,726.87
2,450$5.98587$14,665.38
3,500$5.83717$20,430.10
8,750$5.47205$47,880.44
Manufacturers Standard Package