Antistatic Tape Rubber Adhesive Clear 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79203

DigiKey Part Number
79203-ND
Manufacturer
Manufacturer Product Number
79203
Description
TAPE ANTISTATIC CLEAR 1/2"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Antistatic Tape Rubber Adhesive Clear 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.50" (12.70mm) 1/2"
Manufacturer
Desco
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Packaging
Tape Type
Antistatic
Temperature Range
14°F ~ 160°F (-10°C ~ 71°C)
Adhesive
Rubber
Shelf Life Start
Date of Purchase
Backing, Carrier
Cellulose
Shelf Life
12 Months
Thickness
0.0024" (2.4 mils, 0.061mm)
Storage/Refrigeration Temperature
68°F (20°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$52.29000$52.29
Manufacturers Standard Package
Alternate Length
TAPE ANTISTATIC CLEAR 1/2"X36YDS
In-Stock: 147
Unit Price: $32.23000