



74203 | |
---|---|
DigiKey Part Number | 74203D-ND |
Manufacturer | |
Manufacturer Product Number | 74203 |
Description | SMOCK JACKET POLY PINK LG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs Large Pink 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | Large | |
Material | Polyester | |
Color | Pink | |
Features | 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $446.67000 | $446.67 |