
66432 | |
---|---|
DigiKey Part Number | 16-66432-ND |
Manufacturer | |
Manufacturer Product Number | 66432 |
Description | TABLE MAT RUBBER BLUE 5' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 5' (1.52m) X 2.5' (0.76m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Cord, Ground Snap Kit, Mat Cleaner |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,395.68000 | $2,395.68 |