Conductive, Dissipative Table, Workbench Grounding Mat Rubber Gray 2' (0.61m) X 1.33' (0.41m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Gray 2' (0.61m) X 1.33' (0.41m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

66228

DigiKey Part Number
66228-ND
Manufacturer
Manufacturer Product Number
66228
Description
TABLE MAT RUBBER GRAY 2'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Gray 2' (0.61m) X 1.33' (0.41m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
2' (0.61m)
Width
1.33' (0.41m)
Thickness
0.06" (1.52mm)
Color
Gray
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$421.11000$421.11
Manufacturers Standard Package