


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 7mm Snap Socket, Banana Plug | |
Cord Length | 12' (3.66m) | |
Strap Closure | Clasp | |
Strap Material | - | |
Strap Termination | 7mm Snap Stud | |
Size | One Size | |
Color | Blue | |
Features | Includes Alligator Clip Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.41000 | $135.41 |


