
4659 | |
|---|---|
DigiKey Part Number | 4659D-ND |
Manufacturer | |
Manufacturer Product Number | 4659 |
Description | SMOCK JACKET - WHT 6XLG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Smock, Jacket Length with Snaps 6XLarge White Snap Adjustable Cuffs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 6XLarge | |
Material | - | |
Color | White | |
Features | Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $428.26000 | $428.26 |

