17120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17120

DigiKey Part Number
16-1434-ND
Manufacturer
Manufacturer Product Number
17120
Description
GLOVES NITRILE RUBBER TRANS S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Nitrile Rubber Gloves, Non Gendered - Dissipative Small Translucent Additional Grounding Required, Chemical Resistant, Latex Free, Puncture Resistant, Textured Fingers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Clothing Type
Gloves, Non Gendered - Dissipative
Size
Small
Material
Nitrile Rubber
Color
Translucent
Features
Additional Grounding Required, Chemical Resistant, Latex Free, Puncture Resistant, Textured Fingers
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$381.14000$381.14
Manufacturers Standard Package