134xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13466

DigiKey Part Number
16-1254-ND
Manufacturer
Manufacturer Product Number
13466
Description
BAG STATIC SHIELD MTL IN 8"X16"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 8" (203.2mm) X 16" (406.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<25nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
16" (406.4mm)
Width - Inside
8" (203.2mm)
Tensile Strength
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,453
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.96000$2.96