A Minute with Miranda - Cleaning an ESD Worksurface Mat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10203

DigiKey Part Number
10203-ND
Manufacturer
Manufacturer Product Number
10203
Description
TABLE MAT LAMINATE BEIGE 96"
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Laminate Beige 96" (2.44m) 8' X 36" (.91m) 3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench
Shape
Rectangle
Length
96" (2.44m) 8'
Width
36" (.91m) 3'
Thickness
0.04" (1.02mm)
Color
Beige
Material
Laminate
Number of Layers
3
Features
Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.