A Minute with Miranda - Cleaning an ESD Worksurface Mat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10202

DigiKey Part Number
10202-ND
Manufacturer
Manufacturer Product Number
10202
Description
TABLE MAT LAMINATE BEIGE 144"
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Laminate Beige 144" (3.66m) 12' X 30" (.76m) 2 1/2'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench
Shape
Rectangle
Length
144" (3.66m) 12'
Width
30" (.76m) 2 1/2'
Thickness
0.04" (1.02mm)
Color
Beige
Material
Laminate
Number of Layers
3
Features
Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.