



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 10' (3.05m) | |
Number of Conductors | 1 | |
Strap Closure | Cam Lock | |
Strap Material | Elastic Fabric | |
Strap Termination | 4mm Snap Stud | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Gray, Sapphire | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $219.35000 | $219.35 |

