
06767 | |
|---|---|
DigiKey Part Number | 06767-ND |
Manufacturer | |
Manufacturer Product Number | 06767 |
Description | LABEL DSPNSNG BOX 2X2'' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Label Dispensing 2.00" L x 2.00" W (50.8mm x 50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Label Dispensing | |
Dimensions - Overall | 2.00" L x 2.00" W (50.8mm x 50.8mm) | |
Material | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.76000 | $54.76 |

