
04652 | |
---|---|
DigiKey Part Number | 04652-ND |
Manufacturer | |
Manufacturer Product Number | 04652 |
Description | SMOCK JACKET MEDIUM 1PCKT |
Customer Reference | |
Detailed Description | Smock, Jacket Length with Snaps Medium |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | Medium | |
Material | - | |
Color | - | |
Features | - |