
GD300NA-148 | |
|---|---|
DigiKey Part Number | 5512-GD300NA-148-ND |
Manufacturer | |
Manufacturer Product Number | GD300NA-148 |
Description | DIASINE DC-AC Sine Wave Power In |
Customer Reference | |
Detailed Description | 42 ~ 78VDC Voltage Input 300 VA Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DENRYO | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 100VAC, 110VAC, 115VAC, 120VAC | |
Voltage - Input | 42 ~ 78VDC | |
AC Outlets | 1 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 300 VA | |
Power - Output Surge | 420 VA | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 9.21" L x 5.77" W x 1.73" H (234.0mm x 146.5mm x 44.0mm) | |
Features | Frequency Control | |
Weight | 2.3 lbs (1 kg) |

