


UPS802R2RT2N0B8 | |
---|---|
DigiKey Part Number | 1145-UPS802R2RT2N0B8-ND |
Manufacturer | |
Manufacturer Product Number | UPS802R2RT2N0B8 |
Description | RT 8KVA UPS ONLY |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 8kVA / 8000W 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 8kVA / 8000W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V | |
Input Connector | Terminal Block | |
Output Connector | Terminal Block | |
Cord Length | - | |
Approval Agency | CE, UL | |
Size / Dimension | 22.520" L x 17.480" W (572.00mm x 444.00mm) | |
Height | 3.402" (86.40mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18,300.27000 | $18,300.27 |