Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 10kVA / 10kW 200V, 208V, 220V, 230V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 10kVA / 10kW 200V, 208V, 220V, 230V, 240V
Delta Electronics Amplon RT Series UPS PIO | DigiKey

UPS103R2RT2N0B8

DigiKey Part Number
1145-UPS103R2RT2N0B8-ND
Manufacturer
Manufacturer Product Number
UPS103R2RT2N0B8
Description
RT 10KVAUPS ONLY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 10kVA / 10kW 200V, 208V, 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Media Lines Protected
RS-232
Manufacturer
Delta Electronics
Voltage - Output
200V, 208V, 220V, 230V, 240V
Series
Input Connector
Terminal Block
Packaging
Box
Output Connector
Terminal Block
Part Status
Active
Approval Agency
CE, UL
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Size / Dimension
22.520" L x 17.480" W (572.00mm x 444.00mm)
Applications
General Purpose, Industrial Control
Height
3.402" (86.40mm)
Form
Rackmount, Tower
Shelf Life Start
Manufacture Charge Date
Power - Rated
10kVA / 10kW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$24,386.04000$24,386.04
Manufacturers Standard Package