UPS102R1RT0B0B8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPS102R1RT0B0B8
Delta Electronics Amplon RT Series UPS PIO | DigiKey

UPS102R1RT0B0B8

DigiKey Part Number
1145-UPS102R1RT0B0B8-ND
Manufacturer
Manufacturer Product Number
UPS102R1RT0B0B8
Description
RT 1KVA 120V UPS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 1kVA / 900W 100V, 110V, 115V, 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Type
-
Voltage - Input
110VAC, 115VAC, 120VAC
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
1kVA / 900W
AC Outlets
8 (UPS)
Backup Time - Max Load
-
Media Lines Protected
RS-232
Voltage - Output
100V, 110V, 115V, 120V
Input Connector
-
Output Connector
NEMA 5-15R (8)
Cord Length
-
Approval Agency
CE, UL
Size / Dimension
13.449" L x 17.299" W (341.60mm x 439.40mm)
Height
3.402" (86.40mm)
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6,498.10000$6,498.10
5$6,064.82600$30,324.13
10$5,887.26200$58,872.62
Manufacturers Standard Package