TDA1748AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 167
Unit Price: $1,204.33000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $1,918.89813

Similar


WEC
In Stock: 166
Unit Price: $1,608.67000
Datasheet
Fan Tubeaxial 48VDC Round - 172mm Dia Ball 413.0 CFM (11.56m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA1748AG

DigiKey Part Number
603-1695-ND
Manufacturer
Manufacturer Product Number
TDA1748AG
Description
FAN AXIAL 172X50.8MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 172mm Dia Ball 413.0 CFM (11.56m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 172mm Dia
Width
50.80mm
Air Flow
413.0 CFM (11.56m³/min)
Static Pressure
2.820 in H2O (702.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
71.0dB(A)
Power (Watts)
88.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.8 lb (800.0 g)
Current Rating (Amps)
1.85A
Voltage Range
30 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
80000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes