SE03S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE03S4803A

DigiKey Part Number
941-1349-ND
Manufacturer
Manufacturer Product Number
SE03S4803A
Description
DC DC CONVERTER 3.3V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 700mA 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
700mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
Medical
Features
SCP, UVLO
Operating Temperature
-40°C ~ 71°C
Efficiency
76%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 12 Leads
Size / Dimension
1.27" L x 0.74" W x 0.40" H (32.3mm x 18.8mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.