SD02S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD02D4815A

DigiKey Part Number
941-1340-ND
Manufacturer
Manufacturer Product Number
SD02D4815A
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
67mA, 67mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
Medical
Features
SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Size / Dimension
0.94" L x 0.71" W x 0.31" H (23.9mm x 18.1mm x 8.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$112.18610$11,218.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.