Isolated Module, Digital DC DC Converter 1 Output 11.8V 34A 38V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q48SG12034NRFA

DigiKey Part Number
941-1651-ND
Manufacturer
Manufacturer Product Number
Q48SG12034NRFA
Description
DC DC CONVERTER 11.8V 400W
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 11.8V 34A 38V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Isolated Module, Digital
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
34A
Power (Watts)
400 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
13-DIP Module, 1/4 Brick
Size / Dimension
2.30" L x 1.45" W x 0.44" H (58.4mm x 36.8mm x 11.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30$481.65400$14,449.62