
PM24S12005PAFA | |
|---|---|
DigiKey Part Number | 1145-1284-ND |
Manufacturer | |
Manufacturer Product Number | PM24S12005PAFA |
Description | DC/DC CONVERTER 12V 60W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 5A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 92.3% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.94" L x 2.20" W x 0.75" H (100.0mm x 56.0mm x 19.0mm) | |
Approval Agency | CE | |
Base Product Number |

