
PG02S2403A | |
---|---|
DigiKey Part Number | 941-1182-ND |
Manufacturer | |
Manufacturer Product Number | PG02S2403A |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | Medical | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.33000 | $84.33 |
5 | $81.22400 | $406.12 |
10 | $79.90900 | $799.09 |
30 | $77.86767 | $2,336.03 |
50 | $76.93380 | $3,846.69 |
100 | $75.68240 | $7,568.24 |
250 | $74.05796 | $18,514.49 |
500 | $72.85062 | $36,425.31 |