
PFB0948UHE-F00 | |
---|---|
DigiKey Part Number | 603-1457-ND |
Manufacturer | |
Manufacturer Product Number | PFB0948UHE-F00 |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 153.5 CFM (4.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0948UHE-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 153.5 CFM (4.30m³/min) | |
Static Pressure | 1.449 in H2O (360.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 28.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 28 ~ 56VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |