cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB0948GHE

DigiKey Part Number
603-PFB0948GHE-ND
Manufacturer
Manufacturer Product Number
PFB0948GHE
Description
FAN AXIAL 92X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 129.3 CFM (3.62m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
129.3 CFM (3.62m³/min)
Static Pressure
1.015 in H2O (252.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
60.5dB(A)
Power (Watts)
16.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.553 lb (250.84 g)
Current Rating (Amps)
0.350A
Voltage Range
28 ~ 56VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.