PFB0924DHEP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB0924DHEP0

DigiKey Part Number
603-PFB0924DHEP0-ND
Manufacturer
Manufacturer Product Number
PFB0924DHEP0
Description
AXIAL 92X38 24V PWM
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 175.0 CFM (4.90m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
175.0 CFM (4.90m³/min)
Static Pressure
1.819 in H2O (453.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
66.5dB(A)
Power (Watts)
34.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, VDE
Weight
-
Current Rating (Amps)
1.45A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
In-Stock: 24
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$239.10000$239.10
10$195.43800$1,954.38
48$167.97833$8,062.96
96$167.40177$16,070.57
Manufacturers Standard Package