
PFB0824UHEP6 | |
---|---|
DigiKey Part Number | 603-PFB0824UHEP6-ND |
Manufacturer | |
Manufacturer Product Number | PFB0824UHEP6 |
Description | AXIAL 80X80X38MM 24V PWM IP68 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 96.8 CFM (2.71m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 96.8 CFM (2.71m³/min) | |
Static Pressure | 1.148 in H2O (286.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 57.9dB(A) | |
Power (Watts) | 16.32 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.680A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $368.18000 | $368.18 |
10 | $299.87400 | $2,998.74 |
25 | $274.50040 | $6,862.51 |
90 | $263.67533 | $23,730.78 |