



%PDU2820-VM | |
|---|---|
DigiKey Part Number | 603-2025-ND |
Manufacturer | |
Manufacturer Product Number | %PDU2820-VM |
Description | ZERO U RACK MOUNT PDU 28 OUTLETS |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA L5-20P |
Manufacturer Delta Electronics | AC Outlets 28 |
Packaging Box | Connector - AC Output NEMA 5-20R |
Part Status Obsolete | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Aluminum |
Mounting Type Rack, Vertical | Cord Length 15' (4.57m) |
Current - Max 20A | Approval Agency cUL, UL |
Region Utilized North America | Base Product Number |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $265.72000 | $265.72 |
| 6 | $246.09667 | $1,476.58 |
| 12 | $238.88917 | $2,866.67 |
| 30 | $229.68400 | $6,890.52 |
| 54 | $223.96889 | $12,094.32 |
| 102 | $217.94627 | $22,230.52 |
| 252 | $209.65770 | $52,833.74 |

