



%PDU1415-VM | |
|---|---|
DigiKey Part Number | 603-2022-ND |
Manufacturer | |
Manufacturer Product Number | %PDU1415-VM |
Description | ZERO U RACK MOUNT PDU 14 OUTLETS |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Delta Electronics | AC Outlets 14 |
Packaging Box | Connector - AC Output NEMA 5-15R |
Part Status Obsolete | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Aluminum |
Mounting Type Rack, Vertical | Cord Length 15' (4.57m) |
Current - Max 15A | Approval Agency cUL, UL |
Region Utilized North America | Base Product Number |
Overload Protection Circuit Breaker(s) |

