


PACSR48010S | |
|---|---|
DigiKey Part Number | 941-1798-ND |
Manufacturer | |
Manufacturer Product Number | PACSR48010S |
Description | AC/DC CONVERTER 48V 504W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 10.5A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Delta Electronics | Features Adjustable Output, Baseplate, Remote Sense, Universal Input |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Box | Efficiency 94% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 10-DIP Module |
Number of Outputs 1 | Size / Dimension 4.36" L x 2.00" W x 0.54" H (110.7mm x 50.8mm x 13.7mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE |
Voltage - Output 1 48V | Weight 0.529 lb (240.00 g) |
Current - Output (Max) 10.5A | Base Product Number |
Power (Watts) 504 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,486.45000 | $1,486.45 |
| 5 | $1,415.71000 | $7,078.55 |
| 10 | $1,386.29300 | $13,862.93 |
| 25 | $1,348.34560 | $33,708.64 |
| 50 | $1,320.33340 | $66,016.67 |

