Direct



PACSR24012S | |
|---|---|
DigiKey Part Number | 941-1793-ND |
Manufacturer | |
Manufacturer Product Number | PACSR24012S |
Description | AC/DC CONVERTER 24V 300W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 12.5A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Delta Electronics | Features Adjustable Output, Baseplate, Remote Sense, Universal Input |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Box | Efficiency 92.5% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 10-DIP Module |
Number of Outputs 1 | Size / Dimension 4.36" L x 2.00" W x 0.54" H (110.7mm x 50.8mm x 13.7mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE |
Voltage - Output 1 24V | Weight 0.529 lb (240.00 g) |
Current - Output (Max) 12.5A | Base Product Number |
Power (Watts) 300 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PACSR24021S | Delta Electronics | 61 | 941-1794-ND | $1,486.69000 | Direct |


