
MEA-160A15C GAA | |
---|---|
DigiKey Part Number | 1145-MEA-160A15CGAA-ND |
Manufacturer | |
Manufacturer Product Number | MEA-160A15C GAA |
Description | 160W/15V ADAPTER MEDICAL DIN OUT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 10.67A | |
Power (Watts) | 160 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.90" L x 2.56" W x 1.26" H (149.9mm x 65.0mm x 32.0mm) | |
Approval Agency | CB, CCC, cCSAus, cULus, cURus, PSE, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $695.93000 | $695.93 |
5 | $639.98800 | $3,199.94 |
20 | $595.39600 | $11,907.92 |
40 | $574.27875 | $22,971.15 |
60 | $562.27300 | $33,736.38 |
100 | $547.50950 | $54,750.95 |