cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B70SP24020B

DigiKey Part Number
941-B70SP24020B-ND
Manufacturer
Manufacturer Product Number
B70SP24020B
Description
PWR Sup,Batt,Condit
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 21A 96V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Enclosed
Voltage - Input (Min)
32V
Voltage - Input (Max)
96V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
21A
Power (Watts)
504W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Efficiency
91.5%
Operating Temperature
-40°C ~ 90°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
6.70" L x 4.45" W x 1.77" H (170.2mm x 113.0mm x 45.0mm)
Approval Agency
-
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2/12/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$1,689.99130$168,999.13
Manufacturers Standard Package