
HEC0600AFR | |
---|---|
DigiKey Part Number | 603-HEC0600AFR-ND |
Manufacturer | |
Manufacturer Product Number | HEC0600AFR |
Description | 115VAC 600W AIR CONDITIONER |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2049BTU Sq. Ft Air Conditioner |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Conditioner | |
BTU's | 2049 | |
Cooling Square Feet | - | |
Voltage | 115V | |
Depth | 10" | |
Width (Inches) | 10 | |
Height | 20" | |
Frequency | 50/60Hz | |
Material | - | |
Cord Length | - | |
Color | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $17,194.86000 | $206,338.32 |