
GFB1224SHG | |
---|---|
DigiKey Part Number | 603-1092-ND |
Manufacturer | |
Manufacturer Product Number | GFB1224SHG |
Description | FAN AXIAL DUAL 120X50.8MM 24VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 24VDC Square - 120mm L x 120mm H Ball 203.9 CFM (5.71m³/min) 2 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 50.80mm | |
Air Flow | 203.9 CFM (5.71m³/min) | |
Static Pressure | 0.820 in H2O (204.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 67.6dB(A) | |
Power (Watts) | 35.04 W | |
RPM | ||
Termination | 2 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | 1.46A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |