
GFB0612HHG | |
|---|---|
DigiKey Part Number | 603-1042-ND |
Manufacturer | |
Manufacturer Product Number | GFB0612HHG |
Description | FAN AXIAL DUAL 60X50.8MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 32.1 CFM (0.899m³/min) 2 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 50.80mm | |
Air Flow | 32.1 CFM (0.899m³/min) | |
Static Pressure | 0.378 in H2O (94.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 50.5dB(A) | |
Power (Watts) | 5.16 W | |
RPM | ||
Termination | 2 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.276 lb (125.19 g) | |
Current Rating (Amps) | 0.430A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |



